Low

VX630 - 

Three-Way Speaker Pair, Slim, 90W RMS, 180W Peak, 4ohm, 6 1/2", 50Hz-20KHz, VX Series

VX630 - Three-Way Speaker Pair, Slim, 90W RMS, 180W Peak, 4ohm, 6 1/2", 50Hz-20KHz, VX Series

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
VX630
Newark Part No.:
86T1035

Product Information

:
Speaker
:
90W
:
50Hz
:
22kHz
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

6-1/2” Three-Way Speaker Pair Sold in pairs, Lanzar VX Series speakers offer exceptional performance for the dollar and are perfect for direct replacement of existing factory speakers. They offer excellent efficiency, frequency response and power handling, ensuring great results compared to conventional OEM units. This speaker is sold as a pair, and includes grills and installation hardware.
  • Fits standard 6-1/2” OEM locations
  • High quality poly mica coated woofer cone
  • Non fatiguing butyl rubber surround
  • Film cone midrange
  • 1” high temperature voice coil
  • Mylar dome tweeter with neodymium magnet
  • Stamped steel basket
  • Rubber boot magnet cover
  • Power capacity: 90W/180W RMS/peak each
  • Frequency response: 50Hz ~ 22KHz
  • Impedance: 4ohm
  • Mounting depth: 2. 48

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$38.99 $ 38.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.