Low

VX50S - 

Two-Way Speaker Pair, Slim, 60W RMS, 120W Peak, 4ohm, 5 1/4", 55Hz-20KHz, VX Series

VX50S - Two-Way Speaker Pair, Slim, 60W RMS, 120W Peak, 4ohm, 5 1/4", 55Hz-20KHz, VX Series

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
VX50S
Newark Part No.:
86T1026

Product Information

:
Speaker
:
60W
:
4ohm
:
-
:
-
:
50Hz
:
22kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ultra Slim 5-1/4” Two-Way Speaker Pair Sold in pairs, Lanzar VX Series speakers offer exceptional performance for the dollar and are perfect for direct replacement of existing factory speakers. They offer excellent efficiency, frequency response and power handling, ensuring great results compared to conventional OEM units. This particular model features a concealed neodymium magnet that is virtually flat against the rear basket, requiring mounting depth of only 1. 25”, perfect for tight spaces. It is sold as a pair, and includes grills and installation hardware.
  • Fits standard 5-1/4” OEM locations
  • High quality poly mica coated woofer cone
  • Non fatiguing butyl rubber surround
  • 1” high temperature voice coil
  • Mylar dome tweeter with neodymium magnet
  • Stamped steel basket
  • Rubber boot magnet cover
  • Power capacity: 60W/120W RMS/peak each
  • Frequency response: 55Hz ~ 22KHz
  • Impedance: 4ohm
  • Mounting depth: 1. 25

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$25.99 $ 25.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.