Low

VCT4110 - 

500W X 4Ch at 2ohm Autosound Mosfet Amplifier

VCT4110 - 500W X 4Ch at 2ohm Autosound Mosfet Amplifier

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
VCT4110
Newark Part No.:
86T1012

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2,000 Watt Four Channel MOSFET Amplifier Powerful amplifier is perfect for a variety of autosound installations including existing system upgrade. All four channels are 2 ohm stable, bridgeable into two channels at 4ohm each. This amplifier can be operated in two, three or four channel mode. Included variable high and low pass filters, variable bass boost and variable sub sonic filter make it suitable for use with mains as well as subwoofer systems.
  • MOSFET power supply
  • Dual FULL/HPF/LPF crossover selectors
  • Dual variable high pass filter: 40Hz ~ 250Hz
  • Dual variable low pass filter: 40Hz ~ 250Hz
  • Dual variable input level controls: 6V ~ 200mV
  • Dual selectable bass boost: 0dB/+18dB
  • Thermal / Overload / Short Circuit Protection
  • Soft Turn On/Off
  • Power and protection LED indicator
  • Line level RCA input and outputs on CH1/2
  • Line level RCA input on CH3/4
  • 500W x 4 CH @ 2ohm
  • 1,000W x 2 CH @ 4ohm
  • Frequency response: 15Hz ~ 30KHz
  • S/N ratio: >95dB
  • THD: 0. 1 %
  • Fuse requirement: 30A (x2) ATC Type
  • Dimensions: 10. 63” (W) x 1. 78” (H) x 14. 02” (L)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

$103.99 $ 103.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $103.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.