Low

VCT2210 - 

1000W X 2Ch at 2ohm Autosound Mosfet Amplifier

VCT2210 - 1000W X 2Ch at 2ohm Autosound Mosfet Amplifier

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
VCT2210
Newark Part No.:
86T1006

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

2,000 Watt Two Channel MOSFET Amplifier Compact low cost amplifier is perfect for a variety of autosound installations including existing system upgrade. Its two channels are 2 ohm stable, bridgeable to 4ohm mono, and included variable high and low pass filters make it suitable for use with mains as well as sub woofer systems.
  • MOSFET power supply
  • FULL/HPF/LPF crossover switch
  • Variable high pass filter: 40Hz ~ 250Hz
  • Variable low pass filter: 40Hz ~ 250Hz
  • Variable input level: 6V ~ 200mV
  • Selectable bass boost: 0dB / +18dB
  • Thermal / Overload / Short Circuit Protection
  • Soft Turn On/Off
  • Power and protection LED indicator
  • Line level RCA input and output
  • 1,000W x 2 CH @ 2ohm
  • 2,000W bridged mono @ 4ohm
  • Frequency response: 15Hz ~ 30KHz
  • S/N ratio: >95dB
  • THD: 0. 1 %
  • Fuse requirement: 40A (x2) Maxi Type
  • Dimensions: 10. 63” (W) x 1. 75” (H) x 12. 0” (L)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17

Contact me when back in stock

$96.99 $ 96.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $96.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.