Low

MNX460 - 

320W RMS X 4Ch at 2ohm Autosound Mini Amplifier

MNX460 - 320W RMS X 4Ch at 2ohm Autosound Mini Amplifier

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
MNX460
Newark Part No.:
85T9207

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Four Channel 1600 Watt Mini/Max Series Small Footprint Amplifier Ultra compact amplifier is less than eight inches square, yet delivers an incredible amount of power and performance. It 's compact size is great for today's smaller vehicles, or for use in multi-amplifier installations. 2ohm stereo stable, bridgeable to 4ohm, makes it perfect for powering mains and/or sub woofers.
  • Nickel Plated RCA Inputs
  • Low Pass Filter Controls
  • High Pass Filter Controls
  • Power and Protection LED Indicators
  • Soft Turn-on/Turn-off
  • THD:
  • S/N Ratio: >90dB
  • Channel Separation: >65dB
  • Frequency Response: 20Hz ~ 40KHzElectronic Crossover Network:
  • Adjustable high pass frequency: 50 ~ 500Hz
  • Adjustable low pass frequency: 50 ~ 500Hz
  • 2 x 250W RMS @ 4 OHMS
  • 2 x 500W MAX @ 4 OHMS
  • 1 x 1000W Max @ 4 OHMS Bridged
  • 2 x 350W RMS @ 2 OHMS
  • 2 Ohm Stereo Stable
  • Bridgeable at 4 Ohms
  • Fuse: 30A
  • Dimensions: 1.24" (H) x 4.46" (W) x 4.63" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$109.99 $ 109.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $109.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.