Low

MNX260 - 

350W RMS X 2Ch at 2ohm Autosound Mini Amplifier

MNX260 - 350W RMS X 2Ch at 2ohm Autosound Mini Amplifier

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
MNX260
Newark Part No.:
85T9205

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Two Channel 1000 Watt Mini/Max Series Small Footprint Amplifier Ultra compact amplifier is less than five inches square, yet delivers an incredible amount of power and performance. It 's compact size is great for today's smaller vehicles, or for use in multi-amplifier installations. 2ohm stereo stable, bridgeable to 4ohm, makes it perfect for powering mains or subs.
  • Auto switching between Bluetooth and L
  • L
  • Variable gain control
  • Continuously variable 120Hz bass boost from 0dB ~ 12dB
  • Selectable LP
  • Low pass filter continuously variable from 50Hz ~ 250Hz
  • High pass filter continuously variable from 50Hz ~ 250Hz
  • Included Bluetooth antenna with brass SMA connector
  • Remote turn on
  • Heavy duty speaker and power connectors accept up to 8AWG cable
  • 100W RMS x 2 channels at 4ohm
  • 200W RMS at 8ohm bridged mono
  • Bluetooth range: 30'
  • Dimensions: 11.6" (W) x 8" (D) x 2" (H)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

$81.99 $ 81.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $81.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.