Low

MAXP104D - 

Dual 4ohm 1200W Peak 10 Paper Cone Dual VC Woofer

MAXP104D - Dual 4ohm 1200W Peak 10 Paper Cone Dual VC Woofer

The actual product may differ from image shown

Manufacturer:
LANZAR LANZAR
Manufacturer Part No:
MAXP104D
Newark Part No.:
85T9163
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Woofer
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

10” Automotive Dual Voice Coil Woofer This extremely compact driver is ideal as a midbass, or woofer in very tight environments. The sound is produced by a dual 2” aluminum voice coils and dual stacked 60 oz. heavy duty magnets, combining to provide 1,200W max power capacity.
  • Non-pressed paper cone
  • Specially treated foam surround
  • Stamped steel basket
  • Bumped and vented motor structure
  • Attractive protective rubber magnet boot
  • Dual high temperature aluminum voice coils
  • Power capacity: 600W/1,200W RMS/peak per coil
  • Impedance: 4ohm per coil
  • Sensitivity: 85. 0dB (W/M)
  • Fs: 50. 0Hz
  • Qms: 4. 92
  • Qes: 0. 84
  • Qts: 0. 72
  • Vas: 138. 98 (liters)
  • Voice coil: Dual 2Magnet: Dual 60 oz. Dimensions:
  • Overall frame diameter: 10. 6Required cutout: 9. 3Overall depth: 6. 12

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.