Low

UD1100002-01 - 

Single Port Serial to Ethernet External Device Server

UD1100002-01 - Single Port Serial to Ethernet External Device Server
UD1100002-01 - Single Port Serial to Ethernet External Device Server
UD1100002-01 - Single Port Serial to Ethernet External Device Server

The actual product may differ from image shown

Manufacturer:
LANTRONIX LANTRONIX
Manufacturer Part No:
UD1100002-01
Newark Part No.:
11P1166
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UDS1100 one-port device server enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet in a matter of minutes. This single-port external device server is a quick, simple and inexpensive way to bring the advantages of remote management to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Redirector software, UDS creates a fully transparent serial connection to existing PC-based software applications. Using a method called serial tunnelling, the UDS1100 encapsulates serial data into packets and transports it over Ethernet. The built-in web server enables users to access and configure the UDS1100 from a standard web browser.
  • Access, monitor and control equipment over Ethernet
  • Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
  • Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
  • Supports RS232, RS422 and RS485 communications
  • Power over Ethernet (PoE) model available
  • Environmentally-friendly RoHS and WEEE compliant
  • Features TruPort® Com port control technology
  • Meets the newest UL 864 9th Edition standards
  • Small enough to place almost anywhere

Applications

Communications & Networking, Security, RF Communications, Clock & Timing

Contents

UDS1100 one-port device server, 100-240 VAC International power supply with regional adapters, Six foot DB9F to DB25M serial cable (P/N 500-163-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.

Product Information

:
-
:
230Kbps
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 4/9/18
$207.27 $ 207.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $207.27
5 + $198.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on UD1100002-01 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The UDS1100 one-port device server enables users to connect, manage and control just about any piece of equipment with a serial port from virtually anywhere over Ethernet or the Internet in a matter of minutes. This single-port external device server is a quick, simple and inexpensive way to bring the advantages of remote management to equipment not currently connected to a network. Available in one and two-port models, and equipped with flexible power options including PoE, the UDS makes it simple to network-enable equipment without changing the way you work. Supplied with Lantronix TruPort COM Port Re-director software, UDS creates a fully transparent serial connection to existing PC-based software applications. Using a method called serial tunneling the UDS1100 encapsulates serial data into packets and transports it over Ethernet. The built-in web server enables users to access and configure the UDS1100 from a standard web browser.

Feature & Benefits:
Access, monitor and control equipment over Ethernet
Replace dedicated PCs and/or modem lines with fast and reliable Ethernet networking
Configure quickly and easily via HTTP, DHCP, Telnet, serial or Lantronix DeviceInstaller™ utility
Supports RS232, RS422 and RS485 communications
Power over Ethernet (PoE) model available
Environmentally-friendly RoHS and WEEE compliant
Features TruPort® Com port control technology
Meets the newest UL 864 9th Edition standards
Small enough to place almost anywhere

Applications: Communications & Networking, Security

Kit Contents:
UDS1100 one-port device server, 100-240 VAC International power supply with regional adapters, Six foot DB9F to DB25M serial cable (P/N 500-163-R), CD Includes User Guide and Software utilities (Device Installer and Com Port Redirector), Quick Start Guide.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:35.700-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_11P1166, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.