Low

LANTRONIX  MP10010NMK-01  Demonstration Kit, Wireless Network, MatchPort Serial to Wi-Fi b/g

LANTRONIX MP10010NMK-01
Technical Data Sheet (168.92KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MP10010NMK-01 is a Match Port b/g demonstration kit. The Match port b/g is the first in a family of pin and form factor compatible wireless and wired module solutions. The Match Port b/g module manages wireless and network activity, permitting the devices host microprocessor to function at maximum efficiency. Using a dual processor design (one for converting wired serial data into TCP/IP packets and providing web server capabilities, the other an 802.11 b/g baseband and radio chipset) Match port b/g enables 802.11 wireless connectivity and web services on any device with a serial interface on its host microcontroller. Powered by a Lantronix DSTni x86 class processor SoC with 256KB of on chip SRAM, Match port b/g also includes 2MB of flash memory for web page storage and firmware.
  • Extremely affordable embedded 802.11 b/g wireless networking
  • Common platform form factor for a family of wired and wireless modules
  • Bulletproof security with IEEE 802.11i-PSK,WPA-PSK, TKIP and optional 256bit AES encryption
  • Full TCP/IP stack, web server and Windows deployment software
  • Up to 230Kbps data rate
  • FCC Class B, UL and EN EMC and safety compliant
  • Scan, gather and report radio parameters
  • 45mm x 45mm with 40pin 2mm header compact size
  • 14dBm +2.0 dBm/-1.5 dBm maximum output power
  • Flexible, efficient design
Match Port b/g sample must be purchased separately.

 

Product Information

Kit Application Type:
Wireless Connectivity
Silicon Manufacturer:
Lantronix
Silicon Core Number:
-
Application Sub Type:
Wireless Network
Kit Contents:
MatchPort Demonstration Board, Ethernet Cable, Power Supply, Antenna
Product Range:
-
Features:
Low Cost, High Performance, 32-bit, 166Mhz 159 MIPS Platform, Built-in CGI & AJAX Web Server
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Wireless;
  • Communications & Networking;
  • RF Communications

Contents

Match Port b/g demonstration board, RS232 cable, DB9F, null modem, Cat5e UTP RJ 45M/M Ethernet cable, 3.3V power supply, Antenna.

Notes

Match Port b/g sample must be purchased separately.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.