Low

LANTRONIX  MP1001000G-01  MODULE, MATCHPORT, SERIAL TO WIFI, WEB SERVER, FCC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LANTRONIX
  • Newark Part No.: 42M0934
  • Manufacturer Part No MP1001000G-01

Product Information


  • Compliance Standard: IEEE 802.11b
  • Frequency RF: 2.484GHz
  • Module Applications: Gaming/Vending Machines, Industrial Communications, Security Systems,
  • Module Interface: Serial
  • SVHC: To Be Advised

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $85.56

Buy

Price

Quantity List Price Your Price
1 - 9 $169.33
10 - 24 $156.84
25 - 49 $145.04
50 - 99 $139.49
100+ $133.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought