Low

LAMINA  NT-43F0-0424  LED MODULE, RED/GREEN/BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LAMINA
  • Newark Part No.: 05M0932
  • Manufacturer Part No NT-43F0-0424

Product Information


  • Forward Voltage @ Test: -
  • LED Color: Red, Green, Blue
  • LED Module Type: Board + LED
  • Luminous Flux / Color: R 100lm, G 142lm, B 40lm
  • Luminous Flux @ Max / Color: -
  • MSL: -
  • No. of LEDs: -
  • Operating Temperature Max: 115°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 2.3W
  • SVHC: To Be Advised
  • Supply Voltage: -
  • Wavelength / Color: R 629nm, G 535nm, B 470nm

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought