New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

LAIRD TECHNOLOGIES - ZES-NI-150X13 - EARTH STRAP

LAIRD TECHNOLOGIESZES-NI-150X13
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LAIRD TECHNOLOGIES
Newark Part Number:
05M2158
Manufacturer Part No:
ZES-NI-150X13

Technical Data Sheet (232.53KB) EN
Technical Data Sheet (232.53KB) EN

Product Information
  • EARTH STRAP
  • Colour: Green / Yellow
  • Copper Thickness: 0.16
  • Dielectric Strength VDC: 10kV
  • External Depth: 150mm
  • External Width: 13mm
  • Fixing Centres: 137mm
  • Fixing Hole Diameter: 4.75mm
  • Flammability Rating: UL224
  • Operating Temperature
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 907

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

907 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $8.48  

  1. Qty

Price

Qty Price
1  - 49 $8.48
50  - 99 $7.66
100  - 249 $7.05
250  - 499 $6.50
500+  $6.08
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
74273713

WURTH ELEKTRONIK

EARTH STRAP, M4, 150MM

Lead Length:150mm; Ground Cord Colour:Black; Ground Terminals:Ring; End To Ground Resistance:0.009ohm; Approval Bodies:UL;

12
Price
For: 1 Each
1+
$7.17
100+
$5.86
250+
$5.37
500+
$4.99
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

12 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LAIRD TECHNOLOGIES) OR (Earthing) OR (ZES-NI-150X13)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

WURTH ELEKTRONIK 74273713
1 Each
$7.17