Low

LAIRD TECHNOLOGIES  RM024-S50-C-01  RF MODULE, RAMP, 2.4GHZ, SMT, UFL CONN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 500Kbps
  • Frequency Max: 2.4835GHz
  • Module Interface: Serial
  • RF Modulation: FHSS
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -94dBm
  • Supply Current: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V

Find similar products  grouped by common attribute

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/1/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.48

Buy

Price

Quantity List Price
1 - 24 $52.48
25 - 49 $48.09
50 - 99 $44.67
100 - 249 $43.21
250+ $41.74

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought