Low

LAIRD TECHNOLOGIES  RM024-S125-M-01  RF MODULE, RAMP, 2.4GHZ, SMT, CHIP ANT

LAIRD TECHNOLOGIES-RM024-S125-M-01-RF MODULE, RAMP, 2.4GHZ, SMT, CHIP ANT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 500Kbps
  • Frequency Max: 2.4835GHz
  • Module Interface: Serial
  • RF Modulation: FHSS
  • SVHC: No SVHC (16-Dec-2013)
  • Sensitivity dBm: -94dBm
  • Supply Current: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.3V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.41

Buy

Price

Quantity List Price
1 - 24 $53.41
25 - 49 $48.94
50 - 99 $45.46
100 - 249 $43.97
250+ $42.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought