Low

LAIRD TECHNOLOGIES  RM024-S10-M-30  RAMP WIRELESS MODULE, 2.483GHZ, -94DBM

LAIRD TECHNOLOGIES RM024-S10-M-30
Manufacturer Part No:
RM024-S10-M-30
Newark Part No.:
01AC2084
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

RF Modulation:
MSK
Data Rate Max:
500Kbps
Frequency Max:
2.483GHz
Sensitivity dBm:
-94dBm
Supply Voltage Min:
2.3V
Supply Voltage Max:
36V
Module Interface:
UART
Supply Current:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.