Low

LAIRD TECHNOLOGIES  PRM121  WIRELESS MODULE, 500KBPS, FHSS, CHIP ANT, FCC

LAIRD TECHNOLOGIES PRM121
Manufacturer Part No:
PRM121
Newark Part No.:
23T8176
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

PRM121 is a 2.4GHz RF module, pluggable 125mW output power with integrated antenna. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. Embedded with robust server client prot...
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Long range capability
  • Miniature SMT form factor
  • Global acceptance
  • Integrated battery monitor, temperature sensor, GPIOs and ADC
  • Simple integration
  • With throughput of up to 280Kb/s, LT2510 delivers speedy data rates

 

Product Information

RF Modulation:
-
Data Rate Max:
-
Frequency Max:
2.483GHz
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Module Interface:
-
Supply Current:
-
Product Range:
-
Frequency:
2.483
SVHC:
To Be Advised
Frequency Min:
2.4

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Wireless

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.