Low

PRM113 - 

RF Wireless Module, 2.4 GHz, Integrated Antenna and 50mW Output Power

PRM113 - RF Wireless Module, 2.4 GHz, Integrated Antenna and 50mW Output Power

The actual product may differ from image shown

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
PRM113
Newark Part No.:
23T8174
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

PRM113 is a 2.4GHz RF Module with integrated antenna and 50mW output power. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. Embedded with robust server client protocol, the LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence. With its field proven FHSS air interface protocol, the LT2510 rejects RF noise, excels in multipath scenarios, allows for co located systems, and provides an extremely reliable communication link. It also provides a more robust, but simpler, link than ZigBee for RF applications that do not require a mesh topology.
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Long range capability
  • Miniature SMT form factor
  • Global acceptance
  • Integrated battery monitor, temperature sensor, GPIOs and ADC
  • Simple integration
  • With throughput of up to 280Kb/s, LT2510 delivers speedy data rates

Applications

RF Communications, Wireless

Product Information

:
-
:
-
:
2.483GHz
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.