LAIRD TECHNOLOGIES  PRM111  WIRELESS MODULE, 500KBPS, FHSS, CHIP ANT, FCC

LAIRD TECHNOLOGIES PRM111

Image is for illustrative purposes only. Please refer to product description.

Product Overview


PRM111 is a 2.4GHz RF Module with integrated antenna and 125mW output power. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. Embedded with robust server client protocol, the LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence. With its field proven FHSS air interface protocol, the LT2510 rejects RF noise, excels in multipath scenarios, allows for co located systems, and provides an extremely reliable communication link. It also provides a more robust, but simpler, link than ZigBee for RF applications that do not require a mesh topology.
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Long range capability
  • Miniature SMT form factor
  • Global acceptance
  • Integrated battery monitor, temperature sensor, GPIOs and ADC
  • Simple integration
  • With throughput of up to 280Kb/s, LT2510 delivers speedy data rates

Applications

RF Communications; Wireless
Back to top

Product Specifications, Documents & More


  • Data Rate Max: -
  • Frequency: 2.483GHz
  • Frequency Max: 2.483GHz
  • Frequency Min: 2.4GHz
  • Module Interface: -
  • RF Modulation: -
  • SVHC: To Be Advised
  • Sensitivity dBm: -
  • Supply Current: -
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought