Low

LAIRD TECHNOLOGIES  PRM110  WIRELESS MODULE, 500KBPS, FHSS, U.FL CONNECTOR, FCC

LAIRD TECHNOLOGIES PRM110
Manufacturer Part No:
PRM110
Newark Part No.:
23T8171
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

PRM110 is a 2.4GHz RF Module with external antenna and 125mW output power. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. Embedded with robust server client protocol, the LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence. With its field proven FHSS air interface protocol, the LT2510 rejects RF noise, excels in multipath scenarios, allows for co located systems, and provides an extremely reliable communication link. It also provides a more robust, but simpler, link than ZigBee for RF applications that do not require a mesh topology.
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Long range capability
  • Global acceptance
  • Integrated battery monitor, temperature sensor, GPIOs and ADC
  • Simple integration
  • With throughput of up to 280Kb/s, LT2510 delivers speedy data rates

 

Product Information

RF Modulation:
-
Data Rate Max:
-
Frequency Max:
2.483GHz
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Module Interface:
-
Supply Current:
-
Product Range:
-
Frequency:
2.483
SVHC:
To Be Advised
Frequency Min:
2.4

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.