Low

DVK-PRM113 - 

PRM113, TRANSCEIVER, 2.4GHZ, INTERNAL ANTENNA, DEV KIT

DVK-PRM113 - PRM113, TRANSCEIVER, 2.4GHZ, INTERNAL ANTENNA, DEV KIT

The actual product may differ from image shown

Manufacturer Part No:
DVK-PRM113
Newark Part No.:
23T5652
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DVK-PRM113 is a development kit for PRM113 with LT2510 2.4GHz RF module. The LT2510 Frequency Hopping Spread Spectrum transceiver module is the latest in robust and easy to use radio modules. Supporting both high data rates and long ranges, the LT2510 is a great fit for any number of machine to machine applications. LT2510 features an easy to use serial UART with hardware flow control for fast integration into an existing serial infrastructure. Based on proprietary FlexRF technology, this globally accepted module will exceed most OEM application and performance requirements. LT2510 permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. Enhanced API commands provide packet routing control and network intelligence.
  • Very robust in the presence of interference
  • High throughput
  • Ultra low power consumption
  • Miniature SMT form factor
  • Global acceptance
  • Simple integration
  • 50mW output power module with integrated antenna

Applications

Industrial, RF Communications, Communications & Networking

Contents

Two RF module, Two adapter board, Two antenna, CD, Two AC power adapters, Cables.

Product Information

:
Laird Technologies
:
-
:
Communication & Networking
:
RF Module
:
2x RF Module, 2x Adapter Board, CD, 2x AC Power Adapters, 2x DB9 Serial Cable, 2x USB Cables
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$22.0806 $ 22.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $204.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.