Low

LAIRD TECHNOLOGIES  CPI0805E3R3R-10  Surface Mount Power Inductor, CPI Series, 3.3 H, 20%, Multilayer, 0.275 ohm, 500 mA

LAIRD TECHNOLOGIES CPI0805E3R3R-10
Manufacturer Part No:
CPI0805E3R3R-10
Newark Part No.:
39Y3899
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
CPI Series
Inductance:
3.3µH
RMS Current (Irms):
500mA
Saturation Current (Isat):
-
Inductor Construction:
Multilayer
DC Resistance Max:
0.275ohm
Power Inductor Case:
2mm x 1.25mm x 0.9mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.