Low

LAIRD TECHNOLOGIES  BTM510-08  BLUETOOTH MODULE, AUDIO, EXT ANTENNA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bluetooth Class: Class 2
  • Bluetooth Version: Bluetooth 2.1 + EDR
  • Data Rate: 3Mbps
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -86dBm
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Range Max: 30m
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  85

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/10/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $53.14

Buy

Price

Quantity List Price
1 - 24 $53.14
25 - 49 $50.34
50 - 99 $48.14
100 - 249 $46.55
250+ $36.16

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the antenna option for (part number BTM510-08) bluetooth module.
4 months, 2 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BTM510 bluetooth module comes with external antenna and the suggested antenna that can be used with this bluetooth module is ANT-24G-WHJ-SMA from RF Solutions.
4 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the Protocols supported (part number BTM510-08) bluetooth module.
4 months, 2 weeks ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supported bluetooth protocols are: RFCOMM, AVCTP, AVDTP
4 months, 2 weeks ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought