Low

BTM430 - 

Class 2 Bluetooth® v2.1 + EDR Module, 2.48Ghz, 3V - 3.3V, External Antenna

BTM430 - Class 2 Bluetooth® v2.1 + EDR Module, 2.48Ghz, 3V - 3.3V, External Antenna

The actual product may differ from image shown

Manufacturer Part No:
BTM430
Newark Part No.:
23T4590
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

BTM430 is a Bluetooth AT Data Module with external antenna. Designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With a small footprint and best of class, low power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, it has integrated a complete Bluetooth protocol stack within the modules, including support for the Bluetooth Serial Port Profile. A comprehensive AT command or Multipoint Packet Protocol is included, which simplifies firmware integration. This ensures that the choice of this Bluetooth modules guarantees the fastest route to market.
  • Adaptive frequency hopping to cope with interference from other wireless devices
  • Comprehensive AT interface for simple programming
  • Multipoint packet protocol supporting up to 3 connections
  • Bluetooth end product qualified
  • Class 2 output 4dBm
  • Low power operation
  • UART interface
  • PCM and SCO for external codec
  • GPIO lines under AT control
  • WiFi coexistence

Applications

Communications & Networking, Wireless, Security, Medical, Automotive

Product Information

:
Bluetooth 2.1 + EDR
:
3V
:
3.3V
:
30m
:
2.1Mbps
:
Class 2
:
-84dBm
:
-40°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.63 $ 20.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the Bluetooth profile supported by bluetooth radio module (part number BTM430)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
SPP, FTP, OBEX Client, HSP (partial), HFP (partial), DUN are the Bluetooth profile supported by BTM430 module.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the antenna option for (part number BTM430) bluetooth module.
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BTM430 bluetooth module comes with external antenna and the suggested antenna that can be used with this bluetooth module is ANT-24G-WHJ-SMA from RF Solutions.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the Protocols supported (part number BTM430) bluetooth module.
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supported bluetooth protocols are: AT Command Set.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:21.713-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23T4590, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.