Low

BTM420 - 

Class 2 Bluetooth® v2.1 + EDR Module, 2.48Ghz, 3V - 3.3V, External Antenna

BTM420 - Class 2 Bluetooth® v2.1 + EDR Module, 2.48Ghz, 3V - 3.3V, External Antenna

The actual product may differ from image shown

Manufacturer:
LAIRD LAIRD
Manufacturer Part No:
BTM420
Newark Part No.:
23T4588
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

BTM420 is a Bluetooth HCI Data module with external antenna. Designed to meet the needs of developers adding robust, short range Bluetooth data connectivity to their products and using embedded Bluetooth stacks within these products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth Version 2.1 Specification with EDR (Enhanced Data Rate), HCI Data Modules increase data throughput up to 2.1Mbps. BT version 2.1 provides the advantage of Secure Simple Pairing that improves security and enhances ease of use for end customers. With a small footprint and best of class low power operation, these modules are ideal for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support separate power supplies for I/O and the USB interface.
  • Adaptive frequency hopping to cope with interference from other wireless devices
  • Secure simple pairing support
  • HCI interface
  • Bluetooth controller subsystem product qualified
  • Compact size
  • Class 2 output 4dBm
  • Low power operation
  • USB interface
  • PCM for external codec
  • WiFi coexistence hardware support

Applications

Communications & Networking, Wireless, Security, Medical, Automotive

Product Information

:
Bluetooth 2.1 + EDR
:
3V
:
3.3V
:
30m
:
2.1Mbps
:
Class 2
:
-84dBm
:
-30°C
:
85°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the antenna option for (part number BTM420) bluetooth module.
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BTM420 bluetooth module comes with external antenna and the suggested antenna that can be used with this bluetooth module is ANT-24G-WHJ-SMA from RF Solutions.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:33.980-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23T4588, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.