LAIRD TECHNOLOGIES  BTM410  BLUETOOTH MODULE, 2.48GHZ, 30M, AT DATA, EXTERNAL ANT

LAIRD TECHNOLOGIES BTM410

Image is for illustrative purposes only. Please refer to product description.

Product Overview


BTM410 is a Bluetooth AT data module with external antenna. It has been designed to meet the needs of developers who wish to add robust, short range Bluetooth data connectivity to their products. They are based on the market leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. They support the latest Bluetooth Version 2.1 Specification, providing the important advantage of Secure Simple Pairing, which improves security and enhances the ease of use for end customers. With physical small size and best of class, low power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, it has integrated a complete Bluetooth protocol stack within the modules, including support for the Bluetooth Serial Port Profile.
  • Adaptive frequency hopping to cope with interference from other wireless devices
  • Secure simple pairing support
  • Comprehensive AT interface for simple programming
  • Bluetooth END product qualified
  • Class 2 output 4dBm
  • Low power operation
  • UART interface, Multi point support
  • PCM and SCO for external codec
  • GPIO lines under AT control
  • WiFi coexistence

Applications

Communications & Networking; Wireless; Security; Medical; Automotive
Back to top

Product Specifications, Documents & More


  • Bluetooth Class: Class 2
  • Bluetooth Version: Bluetooth 2.1 + EDR
  • Data Rate: 2.1Mbps
  • Operating Frequency Range: 2.402GHz to 2.48GHz
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -30°C
  • Physical Interfaces: UART
  • Receive Sensitivity: -86dBm
  • Receiving Signal Range: -84dBm
  • SVHC: To Be Advised
  • Signal Range Max: 50m
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 3V

Availability

Availability:  8

Available until stock is exhausted


  • 8 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.49 $12.49

Buy

Price

Quantity List Price Your Price
1+ $30.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the antenna option for (part number BTM410) bluetooth module.
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
BTM410 bluetooth module comes with external antenna and the suggested antenna that can be used with this bluetooth module is ANT-24G-WHJ-SMA from RF Solutions.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the Protocols supported (part number BTM410) bluetooth module.
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Supported protocols are:
> AT Command Set
> Multipoint Support
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the Bluetooth profile supported by bluetooth radio module (part number BTM410)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
SPP, Voice over SCO via a PCM interface are the Bluetooth profile supported by BTM410 module.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:34.824-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_23T4586, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought