Low

LAIRD TECHNOLOGIES  BT740-SA  MODULE, BTV2.1 ENHANCED CLASS 1, INT ANT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bluetooth Class: Class 1
  • Bluetooth Version: Bluetooth 2.1
  • Data Rate: 2.1Mbps
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -87dBm
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Range Max: 1km
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3.3V

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought