Low

LAIRD TECHNOLOGIES  BT730-SC  MODULE, BLUETOOTH 2.0, CLASS 1, EXT ANT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bluetooth Class: Class 1
  • Bluetooth Version: Bluetooth 2.0
  • Data Rate: 2.1Mbps
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -87dBm
  • SVHC: No SVHC (17-Dec-2014)
  • Signal Range Max: 1km
  • Supply Voltage Max: 5V
  • Supply Voltage Min: 3.3V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $17.14

Buy

Price

Quantity List Price
1+ $17.14

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought