Low

LAIRD TECHNOLOGIES  BISMS02BI-NA  BLUETOOTH MODULE, BISM2, 2.485GHZ, 250M, EXTERNAL ANT

LAIRD TECHNOLOGIES BISMS02BI-NA
Manufacturer Part No:
BISMS02BI-NA
Newark Part No.:
23T4541
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

BISMS02BI-NA is a Embedded Bluetooth AT Module with U.FL connector designed for applications that demand a robust and reliable Bluetooth connection. This product is designed with solder connections that allow it to be mounted directly onto a main PCB. The integrated high performance, multilayer ceramic antenna is highly resistant to de-tuning, allowing great flexibility in positioning. As well as incorporating a fully approved Bluetooth protocol stack, the module includes a comprehensive AT style interface that dramatically reduces the development time of applications from months to days. The Terminal Control Center software that allows simple configuration of the adapter for rapid product development. Combined with the AT style interface, the development time required to add wireless connectivity is reduced from months to days.
  • Class 1 with +6dBm transmit power (maximum)
  • Current consumption less than 36mA
  • Version 2.0 Bluetooth
  • Fully integrated Bluetooth stack
  • Audio supported through PCM connection
  • Simple AT style command set interface
  • Data transfer rate up to 300Kbps
  • Adaptive frequency hopping
  • Field upgradeable
  • Supports WiFi coexistence

 

Product Information

Bluetooth Version:
Bluetooth 2.0
Supply Voltage Min:
3.3V
Supply Voltage Max:
7V
Signal Range Max:
250m
Data Rate:
300Kbps
Bluetooth Class:
Class 1
Receive Sensitivity:
-96dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
Physical Interfaces:
UART
Receiving Signal Range:
-88dB
Operating Frequency Range:
2.402GHz to 2.48GHz
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.