Low

LAIRD TECHNOLOGIES  AC4486-5M  RF MODULE, TRANSCEIVER-TXRX, FSK, 868MHZ, RS232, MMCX ANT

LAIRD TECHNOLOGIES AC4486-5M
Manufacturer Part No:
AC4486-5M
Newark Part No.:
23T4135
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

AC4486-5M is a 868MHz radio module with MMCX antenna. This compact, low cost 868MHz radio modules can replace miles of cable in harsh industrial environments. Using field proven technology that needs no additional ETSI (Europe) licensing, OEMs with little or no previous RF experience can easily make existing systems wireless. AC4486s feature a number of on the fly control commands, providing OEMs with a very versatile interface for any application. The modules can be used as direct wire replacements, requiring no special host software for communication. All synchronization and RF system data transmission/reception is performed by the radio module. AC4486s operate in a point to point or point to multipoint, client/server or peer to peer architecture. They are (socket compatible network wide) with 2.4GHz and 900MHz models, preserving OEMs’ hardware/software investments while providing solutions that meet different market, regulatory and environmental needs.
  • Seamless cable to radio module replacement
  • High 868MHz data rate 76.8Kbps
  • Small form factor
  • Socket compatible with 2.4GHz models

 

Product Information

RF Modulation:
-
Data Rate Max:
-
Frequency Max:
-
Sensitivity dBm:
-
Supply Voltage Min:
-
Supply Voltage Max:
3.3V
Transmit Power:
5mW
Module Interface:
-
Supply Current:
-
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Wireless
  • Consumer Electronics
  • Metering

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.