Low

81-130 - 

Creep-Zit&trade

81-130 - Creep-Zit&trade
81-130 - Creep-Zit&trade

The actual product may differ from image shown

Manufacturer Part No:
81-130
Newark Part No.:
92B2188

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Creep-Zit is “THE TOOL” that makes conventional fish tape obsolete and has a use in every wire/cable install job. residential or commercial. Consists of highly-flexible five 6’(30’total) highly-flexible, green fiberglass rods Kit includes four mating extension rods, and one bullnose end rod. The cross hole in the bullnose is designed to attach the wire or the included ball chain to it. A whisk-shaped accessory can be used with any of the extension rods to keep the rods from getting stuck on obstacles.
  • Four FiberFuseT 6ft. push/pull rods with male and female threaded connector ends
  • One FiberFuse 6ft. push/pull rod with a fixed bull nose end and a female threaded connector end
  • Whisk Threaded Connector Tip
  • Ball Chain Lanyard (12” length)
  • Kit is packaged in a clear square plastic tube

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$83.49 $ 83.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.49