New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LABFACILITY - XF-313-FAR - WELDER, L60, UK AND EURO PLUG

LABFACILITYXF-313-FAR
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LABFACILITY
Newark Part Number:
15J1014
Manufacturer Part No:
XF-313-FAR

Technical Data Sheet (117.85KB) EN
Technical Data Sheet (117.85KB) EN

Product Information
  • WELDER, L60, UK AND EURO PLUG
  • Duty Cycle: Minimum 5 to 10 welds/min
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 3

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1,575.96  

  1. Qty

Price

Qty Price
1  - 2 $1,575.96
3  - 4 $1,523.18
5  - 9 $1,485.47
10  - 24 $1,432.69
25+  $1,402.53
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
XF-242-FAR

LABFACILITY

WIRE, THERMO, J, PTFE, 1/0.2MM

No. of Conductors:2; No. of Max Strands x Strand Size:1 x 0.2mm; Jacket Colour:(Not Available); Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:(Not Available);

16
Price
For: 1 Each
1+
$34.18
25+
$32.38
50+
$30.96
100+
$29.94
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

16 available for delivery in 5-7 business days
(Continental US Only)
XF-244-FAR

LABFACILITY

WIRE, THERMO, T, PTFE, 1/0.2MM

No. of Conductors:2; No. of Max Strands x Strand Size:1 x 0.2mm; Jacket Colour:(Not Available); Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:(Not Available);

15
Price
For: 1 Each
1+
$33.31
25+
$31.56
50+
$30.18
100+
$29.18
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

15 available for delivery in 5-7 business days
(Continental US Only)
XF-243-FAR

LABFACILITY

WIRE, THERMO, K, PTFE, 1/0.2MM

No. of Conductors:2; No. of Max Strands x Strand Size:1 x 0.2mm; Jacket Colour:(Not Available); Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:(Not Available);

129
Price
For: 1 Each
1+
$35.04
25+
$33.19
50+
$31.75
100+
$30.69
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

129 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LABFACILITY) OR (Arc) OR (XF-313-FAR)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

LABFACILITY XF-242-FAR
1 Each
$34.18
LABFACILITY XF-244-FAR
1 Each
$33.31
LABFACILITY XF-243-FAR
1 Each
$35.04