Low

WJ-200 - 

Thermocouple Extention Cable, Flat Pair, Type J, 7 x 0.2mm, 100 m

WJ-200 - Thermocouple Extention Cable, Flat Pair, Type J, 7 x 0.2mm, 100 m

The actual product may differ from image shown

Manufacturer Part No:
WJ-200
Newark Part No.:
38K9408
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The WJ-200 is a 100m unshielded Extension Cable with PVC insulated flat pair construction, + black/- white cores and black jacket, 7/0.2mm stranded conductor. This cable features conductors laid flat PVC insulated with overall PVC sheath. Suitable for use with J-type thermocouple.
  • Waterproof and very flexible
  • -10 to 105°C Temperature range (insulation)

Applications

Sensing & Instrumentation

Product Information

:
J
:
328.084ft
:
100m
:
7 x 0.2mm
:
24AWG
:
0.22mm²
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$56.54 $ 56.54
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $56.54
25 + $44.06
50 + $40.49
100 + $36.67
250 + $31.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.