Low

LABFACILITY  TP-100-X  THERMOPOCKET, 100MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09WX8036
  • Manufacturer Part No TP-100-X

Product Information


  • External Diameter: 0.437"
  • Length: 100mm
  • Probe Body Material: Stainless Steel
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  11

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 11/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $43.39 $43.39

Buy

Price

Quantity List Price
1 - 24 $43.39
25 - 49 $41.11
50 - 99 $39.32
100 - 249 $38.01
250+ $29.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought