Low

LABFACILITY  CA-050-J (IEC)  Thermocouple Terminal Block, Type J

LABFACILITY CA-050-J (IEC)
Manufacturer Part No:
CA-050-J (IEC)
Newark Part No.:
67C4908
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The CA-050-J (IEC) is an interlocking barrier Terminal Block for use with J type thermocouples. Block supplied singularly with end caps allowing a multiple number of block to be joined together. Connections made from thermocouple material.
  • Color coded to IEC-584
  • Maximum temperature of 220°C

 

Product Information

Gender:
Thermocouple Type:
J
Product Range:
-
RoHS Compliant:
Yes
For Use With:
J type Thermocouples
Accessory Type:
Terminal Block
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.