L-COM  UB-NS2L  ACCESS POINT, 802.11B/G WIRELESS NETWORK

L-COM UB-NS2L

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24T3661
  • Manufacturer Part No UB-NS2L

Product Specifications, Documents & More


  • Plug Type: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 23T9552 - OUTDOOR RADIO SYSTEM, HI POWER 802.11N, 5GHZ
  • 23T9558 - ACCESS POINT, 802.11A/N WIRELESS NETWORK

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23T9552
UB-BULLETM5HP

UB-BULLETM5HP

L-COM

OUTDOOR RADIO SYSTEM, HI POWER 802.11N, 5GHZ

Not Currently Stocked

Price for: Each 1

1+ $132.72

Not Currently Stocked

23T9558
UB-NSM5

UB-NSM5

L-COM

ACCESS POINT, 802.11A/N WIRELESS NETWORK

0

Price for: Each 1

1+ $151.19

Buy
    More stock available week commencing 3/7/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought