Low

UAD015FF - 

USB Adaptor, USB Type A Receptacle, USB Type A Receptacle, USB 2.0, Brass

UAD015FF - USB Adaptor, USB Type A Receptacle, USB Type A Receptacle, USB 2.0, Brass

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
UAD015FF
Newark Part No.:
88M4831
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UAD015FF is an USB Type-A Female to USB Type-A Female Shielded In-line Adapter, UAD01 series adapters provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. It is a handy adapter to have on hand to solve mismatched USB connector combinations in the field. Featuring a durable, fully-moulded design with internal shielding that protects signals from EMI/RFI.
  • Solves mismatched USB connector combinations
  • Moulded construction provides durability
  • Gold-plated contacts to provide reliable connections with repeated mating cycles
  • Easily convert existing cables to needs

Applications

Computers & Computer Peripherals, Test & Measurement

Product Information

:
USB Type A Receptacle
:
USB Type A Receptacle
:
USB 2.0
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

239 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

62 Further stock expected to ship on Jul 12, 2018

More stock available week commencing 9/3/18
$6.00 $ 6.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you confirm whether USB A jack to jack adapter (part number UAD015FF) is USB 3.0 compliant or not?
3 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer this USB A jack to jack adaptor with part number UAD015FF from L-COM is USB 3.0 compliant & it is also backward compatible with USB 2.0.
3 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:29.900-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88M4831, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.