Low

UAD010MF - 

USB Adaptor, USB Type A Plug, USB Type B Receptacle, USB 2.0, Brass

UAD010MF - USB Adaptor, USB Type A Plug, USB Type B Receptacle, USB 2.0, Brass

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
UAD010MF
Newark Part No.:
88M4828
Also Known As:
822335039292
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The UAD010MF is a type A male to type B female USB Adapter provide an economical way for users to solve gender and connector type mismatches among standard USB connectors. They are handy adapters to have on hand to solve mismatched USB connector combinations in the field. It is not always necessary to change cables. Featuring a durable, fully-molded design with internal shielding that protects signals from EMI/RFI.
  • Solves mismatched USB connector combinations
  • Molded construction provides durability
  • Gold plated contacts provide reliable connections with repeated mating cycles
  • Easily convert existing cables to your needs

Applications

Computers & Computer Peripherals, Test & Measurement

Product Information

:
USB Type A Plug
:
USB Type B Receptacle
:
USB 2.0
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

822335039292

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$5.10 $ 5.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.