Low

TRD815BLK-10 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Black

TRD815BLK-10 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Black

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
TRD815BLK-10
Newark Part No.:
58M3071
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
10ft
:
3m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRD815BLK-10 is a 10ft black CAT-5e UTP Cable with an 8P8C RJ45 plug on each end. The cable comes with the 24AWG stranded copper conductors, molded clear PVC boot and a PVC jacket. The plug comes with the gold-plated contacts.

Applications

Communications & Networking, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

163 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$7.94 $ 7.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.94