Low

TRD695SCR-7 - 

Ethernet Cable, Cat6, RJ45 Plug, RJ45 Plug, 7 ft, 2.1 m, Grey

TRD695SCR-7 - Ethernet Cable, Cat6, RJ45 Plug, RJ45 Plug, 7 ft, 2.1 m, Grey

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
TRD695SCR-7
Newark Part No.:
90M1673

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
7ft
:
2.1m
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRD695SCR-7 is a 7ft CAT-6 high-performance shielded Patch Cable with PVC jacket, UL94V-0 clear polycarbonate plug housing and nickel-plated brass plug shielding. This CAT-6 patch cable series is made to out perform all others. With a 100% foil shield covering 4-pair 26AWG stranded conductors, data is protected from interference. Designed to exceed EIA568B standards, this series will easily handle Gigabit Ethernet applications.
  • Aluminized polyester shield for protection from EMI
  • 26AWG stranded conductors for flexibility
  • 100Ω Nominal impedance

Applications

Communications & Networking, Building Automation, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

18 Further stock expected to ship on May 16, 2018

More stock available week commencing 6/4/18
$16.58 $ 16.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.