Low

TRD450CR-10 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Grey

TRD450CR-10 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Grey

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
TRD450CR-10
Newark Part No.:
79K3977
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
10ft
:
3m
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TRD450CR-10 is a Cat5e 10Base-T crossover Patch Cord with 2-pair 24AWG stranded copper conductors cable for flexibility and a beige PVC jacket. This crossover patch cord connects RJ45 plug to RJ45 plug. It features EIA568 cross-wired to uplink between hubs and switches, clear polycarbonate (UL94V-0) plug housing and phosphor bronze contacts. L-com offers the high quality Category 5e patch cord for use in today's rapidly changing network environments. Category 5e calls for 100MHz bandwidth at 100Mbps data rate which is currently more than adequate for standard Ethernet environments. Assembly is tested 100% prior to shipping.
  • Crossover allows Ethernet hub stacking
  • Category 5E rated for high speed network performance
  • -20 to 60°C Operating temperature range

Applications

Industrial, Automation & Process Control, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$10.53 $ 10.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.