Low

TDG1026KS-C5E - 

In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

TDG1026KS-C5E - In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
TDG1026KS-C5E
Newark Part No.:
51M4111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TDG1026KS-C5E is a CAT-5e RJ45 (8 x 8) Shielded Keystone Feed-through Coupler, TDG1026K series, utilizes two RJ45 (8 x 8) modular jacks and fit into a standard keystone style opening. A slim housing design permits high density mounting. Designed to work with EIA/TIA 568A and B wiring. This RJ45 coupler solution is engineered to bring high performance in a compact design.
  • High performance Ethernet coupler for panel and wall plate mounting
  • Keystone style snap-in mounting design for compatibility with common wall plates and rack panels
  • EIA568A/B dual wiring provides compatibility in every installation

Applications

Communications & Networking

Product Information

:
RJ45
:
Jack
:
8Positions
:
RJ45
:
Receptacle
:
8Positions
:
Adaptor, In-Line
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

1,318 in stock

Each

1+ $2.53 Promotional price 50+ $2.53 Promotional price 100+ $2.53 Promotional price 250+ $2.53 Promotional price 500+ $2.53 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,444 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$7.01 $ 7.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

mounting

Details: 
Do you have something that shows how this is mounted (step-by-step)?
4 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The installation process is given in the link below or can refer to the picture attached.

http://www.l-com.com/multimedia/tips/TIP_KEYSTONE.PDF
Images for this Answer
(click to see full-size image)
User submitted photo
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:20.941-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_51M4111, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.