ICR2204 - 

Extender Kit, USB over Ethernet, 4 Port, 328ft Range

ICR2204 - Extender Kit, USB over Ethernet, 4 Port, 328ft Range
ICR2204 - Extender Kit, USB over Ethernet, 4 Port, 328ft Range

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

USB over Ethernet
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICR2204 is a 4-port high speed extension USB Ranger® 2204 with Cat 5e USB 2.0 extender. The device enables USB 2.0 connections at up to 480Mbps over 100m/328ft of solid conductor Cat 5e cabling. It addresses the adverse operating environments ideal for ExtremeUSB® applications. This USB extender requires AC power (included) at the remote REX end. Additionally an optional LEX power supply is available for USB ports that cannot provide the required 500mA current. The device supported platforms includes Windows, MAC OS, Linux UK.
  • Powered by ExtremeUSB
  • Long reach USB 2.0 enabled by Icron's LionsGate USB 2.0 Extension ASIC
  • Extends USB 2.0 high-speed and USB 1.1 (low-speed, full speed) devices up to 100m over Cat 5 cable
  • Operates with USB 2.0 high-speed host controllers and USB 1.1 classic hosts
  • Supports all USB device types: control, interrupt, bulk and isochronous at up to 480Mbps
  • True plug-and-play, ready to operate right out of the box
  • No new driver installation required
  • Integrated hub provides four remote USB 2.0 ports


Communications & Networking, Power Management, Portable Devices

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$495.11 $ 495.11
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $495.11
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.