Low

L-COM  HOODUSB-A  HOOD, USB TYPE A, ABS RESIN, GREY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: L-COM
  • Newark Part No.: 28M7973
  • Manufacturer Part No HOODUSB-A

Product Information


  • Accessory Type: Hood
  • Cable Exit Angle: 180°
  • Connector Body Material: ABS (Acrylonitrile Butadiene Styrene)
  • For Use With: Type A USB Connectors
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 04X9120 - L-COM-USBHD2.0-A-HOOD, TYPE A USB CONNECTOR

Price

Quantity List Price
1 - 999999999 $0.782

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
04X9120
USBHD2.0-A
  Product Traceability

USBHD2.0-A

L-COM

HOOD, TYPE A USB CONNECTOR

HOOD, TYPE A USB CONNECTOR; Accessory Type:Hood; For Use With:Type A USB Connectors; Cable Exit Angle:180°; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7

1+ $0.893 10+ $0.844 25+ $0.772

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Customers Also Bought