Low

HG905RD-RSP - 

Antenna, Rubber Duck GSM, 900Mhz, 50W, 50 Ohm, GSM, VSWR 2.5, Gain, 50W, 50 Ohm, Omni, Panel

HG905RD-RSP - Antenna, Rubber Duck GSM, 900Mhz, 50W, 50 Ohm, GSM, VSWR 2.5, Gain, 50W, 50 Ohm, Omni, Panel

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
HG905RD-RSP
Newark Part No.:
23T6629
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GSM
:
-
:
-
:
2.5
:
-
:
50W
:
50ohm
:
Omni
:
-
:
Panel
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The HG905RD-RSP is a high performance omnidirectional rubber duck Wireless LAN Antenna. The antenna provides broad coverage. It is a coaxial sleeve design with omnidirectional pattern. It is ideally suited for 900MHz ISM band applications as well as cellular applications. Measuring 16.9-inch long, this flexible antenna features a tilt-and-swivel reverse polarity SMA-plug (RP-SMA) connector, allowing them to be used vertically, at a right angle or any angle in-between.
  • Flexible rubber duck antenna
  • Tilt and swivel design
  • RP-SMA plug connector
  • Better performance than most stock AP antennas
  • 360° Horizontal beam width
  • DC ground lighting protection

Applications

Wireless, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$29.10 $ 29.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.