Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.110 |
Product Information
Product Overview
The HG2402RD-RSF is an omnidirectional rubber-duck Wi-Fi Antenna provides broad coverage and 2.2dBi gain. It is a coaxial sleeve design with an omnidirectional pattern. It is ideally suited for IEEE 802.11b and 802.11g wireless LANs, Bluetooth® and other WLAN applications. This flexible antenna features a tilt-and-swivel reverse-polarity SMA plug connector, allowing them to be used vertically, at a right angle or any angle in-between. It is suitable as a replacement antenna for many access points and radios that are equipped with reverse-polarity SMA connectors including D-Link®, Linksys® WET11 and others.
- HyperGain 2.4GHz rubber duck Wi-Fi antenna
- Suitable for IEEE 802.11b/g WLAN and Bluetooth applications
- Tilt and swivel design with RP-SMA plug connector
- Coaxial sleeve design with omnidirectional radiation
- Compact size and 4.13" long
- Vertical polarization
Applications
Wireless, Consumer Electronics
Notes
RF antenna is used as a replacement antenna rather than a range extender antenna. It should yield similar range to most radio's stock antennas.
Technical Specifications
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate