Low

ECJ504-8 - 

Ethernet Cable, Cat3, Cat3, RJ45 Jack, Free End, 10 ", 254 mm, Multi-colored

ECJ504-8 - Ethernet Cable, Cat3, Cat3, RJ45 Jack, Free End, 10 ", 254 mm, Multi-colored

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
ECJ504-8
Newark Part No.:
94H7210
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat3
:
RJ45 Jack
:
Free End
:
10"
:
254mm
:
Multi-colored
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ECJ504-8 is a Patch cord, panel mount jack passing modular cables through a rack panel or wall plate. 10-inch wire leads allow connection directly to a PC board. 26AWG stranded copper, Ivory PVC jacket. RJ45 jacks with 10-inch wire leads for voice or data applications.
  • 30μ" Gold plating for a durable connection
  • UL94V-0 Flame-rated ivory plastic shell for ruggedness
  • Category-3 rating

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

200 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$5.91 $ 5.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.