Low

ECF504B-6S - 

In-Line Adaptor, RJ12, Jack, 6 Positions, RJ12, Receptacle, 6 Positions

ECF504B-6S - In-Line Adaptor, RJ12, Jack, 6 Positions, RJ12, Receptacle, 6 Positions

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
ECF504B-6S
Newark Part No.:
89M9514
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ECF504B-6S is a RJ12 (6 x 6) Deluxe Straight Panel-mounted Modular Coupler, ECF series panel-mount connector is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel. 50µinch gold-plated contacts for durability and UL94V-0 flame-rated plastic shell.
  • USOC Straight wired
  • Category-3 rated
  • Black colour

Applications

Communications & Networking

Product Information

:
RJ12
:
Jack
:
6Positions
:
RJ12
:
Receptacle
:
6Positions
:
Adaptor, In-Line
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

158 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$5.54 $ 5.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.