Low

DMB605FF - 

Connector Adaptor, DVI-I, 29 Positions, DVI-I, 29 Positions

DMB605FF - Connector Adaptor, DVI-I, 29 Positions, DVI-I, 29 Positions

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
DMB605FF
Newark Part No.:
81H3634
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DMB605FF is a Female to Female feed-thru bulkhead DVI Adapter, fully populated DVI female bulkhead adapter is compatible with DVI-I single/dual link, DVI-D single/dual link and DVI-A male connectors and are bulkhead mountable to allow coupling of two DVI cables through a bulkhead.
  • Coupling of two DVI devices through a bulkhead
  • Can be used as a coupler or a bulkhead mount adapter
  • Accommodates bulkhead thickness up to 0.06"
  • Gold-plated contact pins to minimize signal loss
  • Wired straight through for feed-thru applications

Applications

Audio, Imaging, Video & Vision, Industrial

Product Information

:
DVI-I
:
29Positions
:
-
:
DVI-I
:
29Positions
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

662 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$15.75 $ 15.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.