Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- L-COM
- Newark Part Number:
- 89M8726
- Manufacturer Part No:
- CTLHDMI-DVI-MM-1
-
- Technical Data Sheet (250.63KB) EN
Product Information
- HDMI-DVI VIDEO CABLE, 1M, 28/30AWG, BLACK
- Cable Length - Imperial: 3.28ft
- Cable Length - Metric: 1m
- Connector Type A: HDMI Plug
- Connector Type B: DVI-D Single Link Plug
- Jacket Color: Black
- Cable Assembly Type: Video Adapter
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1164 / 129
1166 / 128
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


