Low

CSMUZ15MF-5 - 

Computer Cable, D Sub 15 Position Plug, D Sub 15 Position Receptacle, 5 ft, 1.5 m, Black

CSMUZ15MF-5 - Computer Cable, D Sub 15 Position Plug, D Sub 15 Position Receptacle, 5 ft, 1.5 m, Black

The actual product may differ from image shown

Manufacturer:
L-COM L-COM
Manufacturer Part No:
CSMUZ15MF-5
Newark Part No.:
23T5433
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
D Sub 15 Position Plug
:
D Sub 15 Position Receptacle
:
5ft
:
1.5m
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CSMUZ15MF-5 is a LSZH Cable with D-sub 15-position (DB15) plug to D-sub 15-position (DB15) receptacle. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. This design features an attractive injection molded backshell with 4-40 threaded thumbscrews. A stamped steel internal shell insures a strong strain relief and provides superior protection against EMI/RFI. The LSZH cable is foil/braid shielded with 24AWG stranded conductors.
  • Low Smoke Zero Halogen (LSZH) jacket for shipboard, aircraft or other usage
  • Wired straight through to connect many serial devices/peripherals
  • Double shielded to provide maximum protection against data corrupting EMI/RFI
  • Gold plated contacts provide reliable connections with repeated mating cycles
  • DB15 Male to female connectors

Applications

Communications & Networking, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$50.94 $ 50.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $56.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.